NXP Semiconductors PCA9564PW

IC Parallel BUS-TO-12C Bus Ctrlr 20-PIN TSSOP
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9564PW.

IHS

Datasheet32 pages19 years ago
Datasheet32 pages21 years ago

CAD Models

Download NXP Semiconductors PCA9564PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.276
$ 1.276
Stock
180,185
276,931
276,931
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
-
-
-
Interface
I2C, Parallel, SMBus
Parallel
Parallel
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2002-07-22
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-07-13
LTD Date2027-01-13

Descriptions

Descriptions of NXP Semiconductors PCA9564PW provided by its distributors.

IC PARALLEL BUS-TO-12C BUS CTRLR 20-PIN TSSOP
Parallel Bus to I2C Bus Controller Parallel/I2C/SMBus Interface 2.5V/3.3V 20-Pin TSSOP / Parallel bus to I2C-bus controller
IC, CTRL PARALLEL-I2C BUS, 20TSSOP; IC Interface Type: I2C, Parallel, SMBus; Interface Applications: I2C Bus & SMBus Systems Applications; Supply Voltage Min: 2.3V; Supply Voltage Max: 3.6V; Interface Case Style: TSSOP; No. o

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP