NXP Semiconductors PCA9558PW,118

Multiplexer, 9558 Series, 1-Func, 5 Line Input, 1 Line Output, True Output, CMOS, PDSO28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9558PW,118.

IHS

Datasheet29 pages13 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.847
Stock
422,785
117,793
Authorized Distributors
0
1
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Logic Function
-
-
Number of Inputs
5
5
Number of Outputs
1
1
Number of Circuits
1
1
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2003-06-27
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2018-04-24
LTD Date2018-07-24

Related Parts

NXP SemiconductorsTDA8024TT/C1,118
Smart Card Interface 3.2MHz 3.3V/5V 560mW T/R 28-Pin TSSOP
NXP SemiconductorsPCA9575PW2,118
PCA9575 Tape & Reel (TR) Active I2C SMBus io expander 1.1V~3.6V 400kHz 1mA 3mA -40C~85C
NXP SemiconductorsTDA8023TT/C1,118
TDA Series 2.7 to 6.5 V 6 kV ESD Low Power IC Card Interface - TSSOP-28
Texas InstrumentsMAX3243CPWR
EAR99 MAX3243 Tape & Reel (TR) RS232 interface driver 5V 1mA 117.508773mg 150ns
Texas InstrumentsTRS3243ECPWR
EAR99 TRS3243 Tape & Reel (TR) RS232 interface transceiver 5V 1mA 117.508773mg 150ns
Texas InstrumentsTRS3243CPWR
EAR99 TRS3243 Tape & Reel (TR) RS232 interface driver 5V 1mA 117.508773mg 250kbps

Descriptions

Descriptions of NXP Semiconductors PCA9558PW,118 provided by its distributors.

Multiplexer, 9558 Series, 1-Func, 5 Line Input, 1 Line Output, True Output, CMOS, PDSO28
PCA9558 Series 8-Bit I2C-Bus and SMBus I/O Port with Reset - TSSOP - 28
I2C/SMBus GPIO Expander 400kHz 3.6V 28-Pin TSSOP T/R
TSSOP-28 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Interface - I/O Expanders 5BIT MP/1-BITL 6BIT
IC INTERFACE SPECIALIZED 28TSSOP

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9558PW-118
  • PCA9558PW118