NXP Semiconductors PCA9557BSHP

8 Bit I2C Bus and SMBus I/O Port 16-Pin HVQFN T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9557BSHP.

IHS

Datasheet30 pages12 years ago

NXP Semiconductors

Alternate Parts

Price @ 1000
$ 0.893
Stock
67,976
270,819
Authorized Distributors
0
3
Case/Package
-
VQFN
Number of Pins
-
16
Interface
-
-
Frequency
-
400 kHz
Number of I/Os
-
8
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-
-40 °C
Max Operating Temperature
-
85 °C
Ambient Temperature Range High
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-12-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-05-31
LTD Date2018-11-30

Descriptions

Descriptions of NXP Semiconductors PCA9557BSHP provided by its distributors.

8 Bit I2C Bus and SMBus I/O Port 16-Pin HVQFN T/R
8-Bit I2c-Bus And Smbus I/O Port With Reset
IC XPND 400KHZ I2C SMBUS 16HVQFN
Parallel I/O Port

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP