NXP Semiconductors PCA9554PW/DG,118

I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin TSSOP T/R
$ 0.888
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9554PW/DG,118.

NXP Semiconductors

Datasheet35 pages15 years ago
Datasheet0 pages0 years ago

IHS

Augswan

Arrow Electronics

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.888
$ 0.926
$ 0.926
Stock
122,069
1,025,345
1,025,345
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Interface
I2C, SMBus, Serial
I2C, SMBus, Serial
I2C, SMBus, Serial
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
8
8
8
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-11-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-12-31
LTD Date2016-06-30

Related Parts

NXP SemiconductorsPCA9554BPWJ
输入/输出扩展器, 8位, I2C/SMBUS, TSSOP-16/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
NXP SemiconductorsPCA9538APWJ
PCA9538A Series 5.5 V 400 KHz Low-Voltage 8-bit I2C-Bus I/O Port - TSSOP-16
NXP SemiconductorsPCA8574APW,118
PCA8574A Series 5.5 V 400 kHz 100 mA 8 -Bit I/O Surface Mount I2C-Bus - TSSOP-16
Texas InstrumentsTCA9534PWR
8-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-TSSOP -40 to 85
Texas InstrumentsTCA9534APWR
8-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, & config registers 16-TSSOP -40 to 85
Texas InstrumentsTCA9538PWR
IC I/O EXPANDER I2C 8B 16TSSOP / Low Voltage 8-Bit I2C and SMBus Low-Power I/O Expander

Descriptions

Descriptions of NXP Semiconductors PCA9554PW/DG,118 provided by its distributors.

I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin TSSOP T/R
I2C and SMBus GPIO Expanders 16-Pin TSSOP T/R
10mA 25mA I2C,SMBus 8 2.3V 400KHz TSSOP-16
8-bit I2C-bus and SMBus I/O port with interrupt
NXP Semiconductors SCT
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16
IC XPND 400KHZ I2C SMBUS 16TSSOP
IC I/O EXPANDER I2C 8B 16TSSOP
8 I/O PIA-GENERAL PURPOSE PDSO16

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9554PW/DG-118
  • PCA9554PW/DG118
  • PCA9554PWDG118