NXP Semiconductors PCA9554APW,118

PCA9554A: 5.5 V 85 mA 8-bit I2C-bus and SMBus I/O Port with Interrupt-TSSOP-16
$ 0.926
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9554APW,118.

LCSC

Datasheet35 pages15 years ago

NXP Semiconductors

Newark

_legacy Avnet

Jameco

Inventory History

3 month trend:
+78.22%

CAD Models

Download NXP Semiconductors PCA9554APW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.926
$ 0.964
$ 0.964
Stock
318,852
536,378
536,378
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Interface
I2C, SMBus
I2C, SMBus
I2C, SMBus
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
8
8
8
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsPCA9554PW,112
NXP - PCA9554PW,112 - I/O-Erweiterung, 8bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, TSSOP
NXP SemiconductorsPCA9554BPWJ
输入/输出扩展器, 8位, I2C/SMBUS, TSSOP-16/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
NXP SemiconductorsPCA9538APWJ
PCA9538A Series 5.5 V 400 KHz Low-Voltage 8-bit I2C-Bus I/O Port - TSSOP-16
Texas InstrumentsTCA9534PWR
8-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-TSSOP -40 to 85
Texas InstrumentsTCA9534APWR
8-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, & config registers 16-TSSOP -40 to 85
Texas InstrumentsTCA9538PWR
IC I/O EXPANDER I2C 8B 16TSSOP / Low Voltage 8-Bit I2C and SMBus Low-Power I/O Expander

Descriptions

Descriptions of NXP Semiconductors PCA9554APW,118 provided by its distributors.

PCA9554A: 5.5 V 85 mA 8-bit I2C-bus and SMBus I/O Port with Interrupt-TSSOP-16
I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin TSSOP T/R
PCA9554 Tape & Reel (TR) Active I2C SMBus io expander 2.5/5V 5mm 400kHz 10mA 25mA
I/O Expander, 8 bit, I2C, SMBus, 2.3 V, 5.5 V, TSSOP, 16 Pins
10mA 25mA I2C,SMBus 8 2.3V 5.5V 400KHz TSSOP-16
8 400kHz I²C, SMBus TSSOP-16 I/O Expanders ROHS
IC I2C/SMBUS GPIO EXPANDER 5.5V TSSOP-16
IC,PCA9554APW,118,8BIT I2C&SMB US I/O PORT W/INTR <AZ
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16
IC XPND 400KHZ I2C SMBUS 16TSSOP
IC I/O EXPANDER I2C 8B 16TSSOP
I2C Bus Controller, CMOS, PDSO16
8 I/O PIA-GENERAL PURPOSE PDSO16
I/O EXPANDER, 8BIT, 400KHZ, TSSOP-16; Chip Configuration: 8bit; Bus Frequency: 400kHz; IC Interface Type: I2C, SMBus; Supply Voltage Min: 2.3V; Supply Voltage Max: 5.5V; Interface Case Style: TSSOP; No. of Pins: 16Pins; No. of
I/O Expander, 8 Bit, 400Khz, Tssop-16, Full Reel; No. Of Bits:8Bit; Interfaces:I2C, Smbus; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Ic Case/Package:Tssop; No. Of Pins:16Pins; No. Of I/O S:8I/O S; Product Range:- Rohs Compliant: Yes |NXP Semiconductors PCA9554APW,118

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9554APW 118
  • PCA9554APW-118
  • PCA9554APW118
  • PCA9554APW118.
  • PCA9554APW@118