NXP Semiconductors PCA9554ABS,118

PCA9554 8-bit I2C-SMBus Low Power I/O Port with Interrupt - HVQFN-16
$ 0.779
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9554ABS,118.

LCSC

Datasheet35 pages15 years ago

HQonline

Farnell

Future Electronics

Inventory History

3 month trend:
+23.26%

CAD Models

Download NXP Semiconductors PCA9554ABS,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.779
$ 1.036
$ 1.036
Stock
276,609
823,781
823,781
Authorized Distributors
6
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Interface
I2C, SMBus, Serial
-
-
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
8
8
8
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-11-14
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-07-13
LTD Date2027-01-13

Related Parts

NXP SemiconductorsPCA9554BS,118
PCA9554 Series 2.3 to 5.5 V I2C/SMBus Push Pull Surface Mount I2C bus - HVQFN-16
Texas InstrumentsTS3A227ERVAR
Autonomous Audio Accessory Detection and Configuration Switch | IC DETECTION SWITCH 16VQFN
NXP SemiconductorsPCA9541ABS/03,118
PCA9541 2-to-1 I2C-Bus Master Selector w/ Interrupt Logic and Reset - HVQFN 16
NXP SemiconductorsPCA9546ABS,118
Other Interface ICs; PCA9546ABS,118; NXP SEMICONDUCTORS; 16; 5.5 V; 2.3 V; VQFN
Texas InstrumentsPCA9557RGYR
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with reset & config registers 16-VQFN -40 to 85
Texas InstrumentsPCA9546ARGYR
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-VQFN -40 to 85

Descriptions

Descriptions of NXP Semiconductors PCA9554ABS,118 provided by its distributors.

PCA9554 8-bit I2C-SMBus Low Power I/O Port with Interrupt - HVQFN-16
I/O EXPANDER, 8BIT, 400KHZ, HVQFN-16; Chip Configuration: 8bit; Bus Frequency: 400kHz; IC Interface Type: I2C, SMBus; Supply Voltage Min: 2.3V; Supply Voltage Max: 5.5V; Interface Case St; Available until stocks are exhausted
I/O Expander, 8 Bit, 400Khz, Qfn-16, Full Reel; No. Of Bits:8Bit; Interfaces:I2C, Smbus; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Ic Case/Package:Vqfn; No. Of Pins:16Pins; No. Of I/O S:8I/O S; Product Range:- Rohs Compliant: Yes |NXP Semiconductors PCA9554ABS,118

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9554ABS 118
  • PCA9554ABS-118
  • PCA9554ABS118