NXP Semiconductors PCA9551PW,118

PCA9551 Series 5.5 V 500 µA 400 kHz SMT 8-bit I2C-bus LED Driver - TSSOP-16
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9551PW,118.

HQonline

Datasheet26 pages17 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-16.68%

CAD Models

Download NXP Semiconductors PCA9551PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.28
$ 1.03
Stock
587,183
85,905
Authorized Distributors
6
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Outputs
8
8
Min Input Voltage
-
2.3 V
Max Input Voltage
-
5.5 V
Max Output Current
-
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-10-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NLSF595 Series 12 mA 5.5 V 150 MHz Serial (SPI) Tri-Color LED Driver - TSSOP-16
CAT4008 Series 20 mA 5.5 V 25 MHz 8 Ch Constant Current LED Driver - TSSOP-16
Texas InstrumentsTLC5916IPWR
8-bit constant-current LED sink driver 16-TSSOP -40 to 125
Texas InstrumentsTLC5916IPW
8-bit constant-current LED sink driver 16-TSSOP -40 to 125
Texas InstrumentsTLC5917IPW
8-bit constant-current LED sink driver with VLED short detection 16-TSSOP -40 to 125
CAT4106 Series 175 mA 5.5 V 1.3 MHz SMT 4-Channel DC-DC LED Driver - TSSOP-16

Descriptions

Descriptions of NXP Semiconductors PCA9551PW,118 provided by its distributors.

PCA9551 Series 5.5 V 500 µA 400 kHz SMT 8-bit I2C-bus LED Driver - TSSOP-16
LED Driver, 8 Outputs, 2.3V to 5.5V In, 100mA Out, 400kHz, TSSOP-16
Tape & Reel (TR) PCA9551 PWM Surface Mount led driver 5mm 25mA 2.5/5V 400kHz
LED Drivers; PCA9551PW,118; NXP SEMICONDUCTORS; 5.5 V; 16; 8; Surface Mount
LED DRIVER, 8BIT, I2C/SMBUS, TSSOP-16; Device Topology: -; Input Voltage Min: 2.3V; Input Voltage Max: 5.5V; Output Voltage Max: -; Output Current Max: 100mA; Switching Frequency: 400kHz; No. of Outputs: 8Outputs; IC Mounting: S

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9551PW 118
  • PCA9551PW,118.
  • PCA9551PW-118
  • PCA9551PW118
  • PCA9551PW@118