Texas Instruments TLC5917IPW

8-bit constant-current LED sink driver with VLED short detection 16-TSSOP -40 to 125
$ 1.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC5917IPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago
Datasheet30 pages18 years ago

Newark

Farnell

HQonline

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments TLC5917IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.064
$ 0.863
Stock
287,486
458,858
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Outputs
8
8
Min Input Voltage
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
Max Output Current
120 mA
120 mA
Output Voltage
17 V
17 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
20 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC5916IPWR
8-bit constant-current LED sink driver 16-TSSOP -40 to 125
Texas InstrumentsTLC5916IPW
8-bit constant-current LED sink driver 16-TSSOP -40 to 125
Texas InstrumentsTLC5916IPWG4
TSSOP EAR99 LED DISPLAY DRIVER Nickel/Palladium/Gold (Ni/Pd/Au) led driver 5mm 120mA 5.5V 900mW

Descriptions

Descriptions of Texas Instruments TLC5917IPW provided by its distributors.

8-bit constant-current LED sink driver with VLED short detection 16-TSSOP -40 to 125
20V 30MHz Shift Register 8 Linear 120mA 3V~5.5V TSSOP-16 LED Drivers ROHS
5.5V Shift Register 120mA 8 -0.5V 3V 20V TSSOP-16 wire mounting,SMD mount 5mm*4.4mm*1.15mm
LED Driver 8 Segment 22000uA Supply Current 16-Pin TSSOP Tube
8-Ch Constant Current LED Driver IC, 120mA, 30MHz, 16-TSSOP
Tube TLC5917 Shift Register Surface Mount led driver 5mm -1mA 5.5V 900mW
Ic, Led Driver Linear 16-Tssop; Device Topology:Constant Current; Input Voltage Min:3V; Input Voltage Max:5.5V; Output Voltage Max:20V; Output Current Max:120Ma; Switching Frequency:30Mhz; No. Of Outputs:8Outputs; Ic Mounting:Smd; Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC5917IPW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC5917IPW .