NXP Semiconductors PCA9550DP

Led Drvr 2SEGMENT 2.5V/3.3V/5V 8-PIN TSSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9550DP.

IHS

Datasheet26 pages17 years ago
Datasheet18 pages21 years ago

CAD Models

Download NXP Semiconductors PCA9550DP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.119
Stock
90,008
211,007
Authorized Distributors
0
6
Display Type
-
-
Output Current
-
-
Output Voltage
-
-
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
2
Data Rate
-
-
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
Case/Package
TSSOP
TSSOP
Number of Pins
-
8

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-05-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-09-16
LTD Date2026-03-16

Descriptions

Descriptions of NXP Semiconductors PCA9550DP provided by its distributors.

LED DRVR 2Segment 2.5V/3.3V/5V 8-Pin TSSOP
2-bit I2C LED driver with programmable blink rates
IC LED DRVR LIN DIM 25MA 8TSSOP

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP