NXP Semiconductors PCA9550DP,118

PCA9550 Series 5.5 V 25 mA 400 kHz SMT 2-bit I2C-bus LED Driver - TSSOP-8
$ 1.119
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9550DP,118.

Farnell

Datasheet26 pages17 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+10.41%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-10-05
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors PCA9550DP,118 provided by its distributors.

PCA9550 Series 5.5 V 25 mA 400 kHz SMT 2-bit I2C-bus LED Driver - TSSOP-8
I2C 5 V Voltage Source Led Blinker/ Reel Rohs Compliant: Yes |NXP Semiconductors PCA9550DP,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, TSSOP
Tape & Reel (TR) PCA9550 I2C Surface Mount led driver 3mm 25mA 3.3V 400kHz
LED Driver 500uA Supply Current 8-Pin TSSOP T/R
LED DRIVER, I2C/SMBUS, 2BIT, TSSOP-8; IC Interface Type: I2C, SMBus; Interface Applications: I2C Bus & SMBus Systems Applications; Supply Voltage Min: 2.3V; Supply Voltage Max: 5.5V; Interface Case Style: TSSOP; No. of Pins: 8

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9550DP 118
  • PCA9550DP+118
  • PCA9550DP-118
  • PCA9550DP118
  • PCA9550DP@118