NXP Semiconductors PCA9548AD,112

Bus Switch 2 x 1: 8 2-Element 24-Pin SOIC Bulk
$ 0.847
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9548AD,112.

IHS

Datasheet30 pages13 years ago

HQonline

Newark

iiiC

Factory Futures

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.847
$ 0.996
Stock
119,014
155,921
Authorized Distributors
3
6
Case/Package
SOP
SOP
Number of Pins
24
24
Logic Function
Multiplexer
Multiplexer
Interface
I2C, SMBus
I2C, SMBus
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

NXP SemiconductorsPCA9547D,112
Multiplexer, 9547 Series, 1-Func, 8 Line Input, 1 Line Output, True Output, CMOS, PDSO24
NXP SemiconductorsPCA9547D,118
Multiplexer, 9547 Series, 1-Func, 8 Line Input, 1 Line Output, True Output, CMOS, PDSO24
NXP SemiconductorsPCA9545AD,118
9545 SERIES 4 LINE TO 1 LINE MULTIPLEXER TRUE OUTPUT PDSO20
Analog Devices73S8010R-ILR/F
IC INTERFACE SPECIALIZED 28SO / Interface
Analog Devices73S8010R-IL/F
IC SMART CARD INTERFACE 28-SOIC
Analog Devices73S8024RN-IL/F
IC INTERFACE SPECIALIZED 28SOIC

Descriptions

Descriptions of NXP Semiconductors PCA9548AD,112 provided by its distributors.

Bus Switch 2 x 1:8 2-Element 24-Pin SOIC Bulk
Avnet Japan
9548 SERIES 8 LINE TO 1 LINE MULTIPLEXER TRUE OUTPUT PDSO24
Single-Ended Multiplexer, 1 Func, 8 Channel, PDSO24
IC I2C SWITCH 8CH 2.3V ~ 3.6V 24-SOIC
TRANSLATING SWITCH, 8-CH, SOIC-24
8-channel I2C-bus switch with reset
NXP Semiconductors SCT
High Performance Bus Switch IC
TRANSLATING SWITCH, 8-CH, SOIC-24; No. of Inputs: 8; Output Current: 25mA; Propagation Delay: 0.3ns; No. of Pins: 24Pins; Logic Case Style: SOIC; Supply Voltage Min: 2.3V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9548AD 112
  • PCA9548AD-112
  • PCA9548AD112