NXP Semiconductors PCA9547D,112

Multiplexer, 9547 Series, 1-Func, 8 Line Input, 1 Line Output, True Output, CMOS, PDSO24
$ 1.016
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9547D,112.

IHS

Datasheet30 pages15 years ago

Newark

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors PCA9547D,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.016
$ 1.03
Stock
113,388
115,748
Authorized Distributors
2
6
Case/Package
SOP
SOP
Number of Pins
24
24
Logic Function
Multiplexer
Multiplexer
Number of Inputs
8
8
Number of Outputs
1
1
Number of Circuits
1
1
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
-
-
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
8
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsPCA9548AD,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, SOIC
NXP SemiconductorsPCA9548AD,112
Bus Switch 2 x 1:8 2-Element 24-Pin SOIC Bulk
NXP SemiconductorsPCA9545AD,118
9545 SERIES 4 LINE TO 1 LINE MULTIPLEXER TRUE OUTPUT PDSO20
Analog Devices73S8010R-ILR/F
IC INTERFACE SPECIALIZED 28SO / Interface
Analog Devices73S8010R-IL/F
IC SMART CARD INTERFACE 28-SOIC
Analog Devices73S8014RN-IL/F
IC INTERFACE SPECIALIZED 20SOIC / Set-Top Boxes Interface 20-SOIC

Descriptions

Descriptions of NXP Semiconductors PCA9547D,112 provided by its distributors.

Multiplexer, 9547 Series, 1-Func, 8 Line Input, 1 Line Output, True Output, CMOS, PDSO24
IC INTERFACE SPECIALIZED 24SO / Translating Multiplexer Interface 24-SO
8-Channel I2C-Bus Multiplexer with Reset 24-Pin SOIC
I2C Multiplexer 1-Element 8-IN 24-Pin SO Tube
Avnet Japan
IC,PCA9547D,112,8-CHANNEL I2C-
8-CHANNEL I2C-BUS MULTIPLEXER, SOIC-24; IC Interface Type: I2C; Interface Applications: I2C-Bus System; Supply Voltage Min: 2.3V; Supply Voltage Max: 5.5V; Interface Case Style: SOIC; No. of Pins: 24Pins; Operating Temperature

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9547D 112
  • PCA9547D-112
  • PCA9547D112