IC, MUX, 2CH, I2C, BI-DIR, 8SOIC; Multiplexer Configuration: 2: 1; No. of Circuits: 1Circuits; On State Resistance Max: 31ohm; Supply Voltage Range: 2.3V to 5.5V; Analogue Multiplexer Case: SOIC; No. of Pins: 8Pins; Operating T
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names: