NXP Semiconductors PCA9539D

16-BIT I2C-BUS And Smbus Low Power I/o Port Parallel I/o Port, 16-BIT, 16 I/o, Cmos, PDSO24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9539D.

IHS

Datasheet39 pages13 years ago
Datasheet21 pages19 years ago

CAD Models

Download NXP Semiconductors PCA9539D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.29
$ 2.29
Stock
6,615
110,270
110,270
Authorized Distributors
0
2
2
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
24
24
Interface
-
-
-
Frequency
-
400 kHz
400 kHz
Number of I/Os
16
16
16
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-08-30
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-04-24
LTD Date2018-07-24

Descriptions

Descriptions of NXP Semiconductors PCA9539D provided by its distributors.

16-BIT I2C-BUS AND SMBUS LOW POWER I/O PORT Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24
16 I/O PIA-GENERAL PURPOSE PDSO24
new, original packaged

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP