NXP Semiconductors PCA9536TK

Parallel I/O Port, 4-Bit, 4 I/O, CMOS, PDSO8
$ 0.894
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9536TK.

IHS

Datasheet24 pages11 years ago

Upverter

CAD Models

Download NXP Semiconductors PCA9536TK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.894
$ 0.88
Stock
228,184
1,087,284
Authorized Distributors
1
6
Case/Package
-
-
Number of Pins
-
8
Interface
I2C, SMBus
I2C, SMBus
Frequency
-
400 kHz
Number of I/Os
4
4
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors PCA9536TK provided by its distributors.

Parallel I/O Port, 4-Bit, 4 I/O, CMOS, PDSO8
24mA(Typ) 4 2.3V 5.5V SON , 3mm*3mm*1mm
4-bit I2C-bus and SMBus I/O port
4 I/O PIA-GENERAL PURPOSE PDSO8

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9536TK.