NXP Semiconductors PCA9536D

4-BIT I2C-BUS And Smbus I/o Port Parallel I/o Port, 4-BIT, 4 I/o, Cmos, PDSO8
$ 0.878
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9536D.

LCSC

Datasheet24 pages11 years ago

IHS

Verical

iiiC

Alternate Parts

Price @ 1000
$ 0.878
$ 0.783
$ 0.783
Stock
173,575
409,115
409,115
Authorized Distributors
1
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Interface
I2C, SMBus, Serial
I2C, SMBus
I2C, SMBus
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
4
4
4
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
85 °C
85 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-10-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-04-13
LTD Date2026-10-13

Descriptions

Descriptions of NXP Semiconductors PCA9536D provided by its distributors.

4-BIT I2C-BUS AND SMBUS I/O PORT Parallel I/O Port, 4-Bit, 4 I/O, CMOS, PDSO8
4 I2C, SMBus POR 400kHz SOIC-8 Interface - I/O Expanders RoHS
24mA(Typ) I2C;SMBus 4 2.3V 5.5V 400KHz SOIC-8 1.45mm
I2C/SMBus GPIO Expander 5.5V 8-Pin SO
PCA9536 REMOTE 4-BIT I2C AND SMB
4 I/O PIA-GENERAL PURPOSE PDSO8

Images

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP