NXP Semiconductors PCA9534PW

I/O Expander, 8bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, TSSOP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9534PW.

IHS

Datasheet27 pages11 years ago
Datasheet17 pages21 years ago

element14 APAC

Jameco

DigiKey

iiiC

CAD Models

Download NXP Semiconductors PCA9534PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.964
$ 0.964
Stock
97,345
506,115
506,115
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Interface
I2C, SMBus
I2C, SMBus
I2C, SMBus
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
8
8
8
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
85 °C
85 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-09-06
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

NXP SemiconductorsPCA9554PW,112
NXP - PCA9554PW,112 - I/O-Erweiterung, 8bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, TSSOP
NXP SemiconductorsPCA9554APW,112
I/o Expander, 8Bit, 400 Khz, I2C, Smbus, 2.3 V, 5.5 V, Tssop Rohs Compliant: Yes
NXP SemiconductorsPCA8574APW,112
I/o Expander, 8Bit, 400 Khz, I2C, 2.3 V, 5.5 V, Tssop Rohs Compliant: Yes
Texas InstrumentsTCA9534PWR
8-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-TSSOP -40 to 85
Texas InstrumentsTCA9534APWR
8-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, & config registers 16-TSSOP -40 to 85
Texas InstrumentsTCA9538PWR
IC I/O EXPANDER I2C 8B 16TSSOP / Low Voltage 8-Bit I2C and SMBus Low-Power I/O Expander

Descriptions

Descriptions of NXP Semiconductors PCA9534PW provided by its distributors.

I/O Expander, 8bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, TSSOP
I2C/SMBus GPIO Expander 100kHz/400kHz 5.5V 16-Pin TSSOP
IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MS-153, SOT403-1, TSSOP-16, Parallel IO Port
8-BIT I2C-BUS AND SMBUS LOW POWER I/O PORT WITH INTERRUPT Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16
IC, IO PORT, I2C/SMBUS 8BIT, 16TSSOP
IC I/O EXPANDER I2C 8B 16TSSOP
8BIT I2C/SMBUS I/O PORT-INTER <AZ
PCA9534 REMOTE 8-BIT I2C AND LOW
8 I/O PIA-GENERAL PURPOSE PDSO16
IC, IO PORT, I2C/SMBUS 8BIT, 16TSSOP; Chip Configuration: 8bit; Bus Frequency: 400kHz; IC Interface Type: I2C, SMBus; Supply Voltage Min: 2.3V; Supply Voltage Max: 5.5V; Interface Case Style: TSSOP; No. of Pins: 16Pins; No. of

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP