NXP Semiconductors PCA9517DP

I2C Repeater 1.8V/2.5V/3.3V/5V 8-Pin TSSOP / Level translating I2C-bus repeater
$ 0.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9517DP.

IHS

Datasheet19 pages19 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors PCA9517DP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.527
$ 0.637
Stock
284,563
1,174,326
Authorized Distributors
1
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Logic Function
-
-
Interface
-
I2C, SMBus
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
900 mV
900 mV
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-10-07
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of NXP Semiconductors PCA9517DP provided by its distributors.

I2C Repeater 1.8V/2.5V/3.3V/5V 8-Pin TSSOP / Level translating I2C-bus repeater
900mV,2.7V 5.5V 400kHz SOIC,TSSOP,TSSOP-8 , 3mm*3mm*1.1mm
SPECIALTY INTERFACE CIRCUIT PDSO8
IC REDRIVER I2C 1CH 8TSSOP
PCA9517DP NXP MSOP-8
Bus Buffer, CMOS, PDSO8
new, original packaged

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP