NXP Semiconductors PCA9514AD,112

PCA9513A/14A Series Hot Swappable I2C-Bus and SMBus Bus Buffer - SOIC-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9514AD,112.

IHS

Datasheet26 pages16 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.314
Stock
132,205
100,225
Authorized Distributors
0
6
Number of Channels
1
-
Data Rate
-
-
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
80 ns
80 ns
Operating Supply Voltage
5.5 V
-
Case/Package
SOP
SOP
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-10-12
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-01-24
LTD Date2018-07-24

Related Parts

NXP SemiconductorsPCA9510AD,118
PCA9510A Series 5.5 V 1.9 pF Hot Swappable I2C-bus and SMBus Bus Buffer - SOIC-8
NXP SemiconductorsPCA9513AD,118
PCA9513A Series 5.5 V 400 kHz Hot Swappable I2C-Bus and SMBus Bus Buffer -SOIC-8
NXP SemiconductorsPCA9511AD,112
ROHS3Compliant Obsolete Surface Mount 2-Wire Bus Buffer, Accelerator 5pF 400kHz 6mA -40C~85C

Descriptions

Descriptions of NXP Semiconductors PCA9514AD,112 provided by its distributors.

PCA9513A/14A Series Hot Swappable I2C-Bus and SMBus Bus Buffer - SOIC-8
IC,PCA9514AD,112,HOT SWAP I2C/ SMBUS BUS BUFFER <AZ
I2C Buffer 3.3V/5V 8-Pin SO Bulk
ROHS3Compliant Obsolete (Type)
SPECIALTY INTERFACE CIRCUIT PDSO8
IC BUFFER I2C/SMBUS HOTSWAP 8SO
Hot Swappable I2C/Smbus Buffer, Soic-8; Ic Interface Type:I2C, Smbus; Interface Applications:Cpci, Vme, Advanced Tca Cards & Other Multipoint Backplane Cards; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Interface Case Rohs Compliant: Yes |Nxp PCA9514AD,112

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9514AD 112
  • PCA9514AD-112
  • PCA9514AD112