NXP Semiconductors PCA9514AD,118

PCA9514A Series 2.7 to 5.5 V Hot Swappable I2C Bus / SMBus Bus Buffer - SOIC-8
$ 1.314
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9514AD,118.

HQonline

Datasheet26 pages16 years ago

iiiC

Inventory History

3 month trend:
-1.89%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-10-12
Lifecycle StatusEOL (Last Updated: 5 months ago)
LTB Date2026-07-13
LTD Date2027-01-13

Related Parts

NXP SemiconductorsPCA9510AD,118
PCA9510A Series 5.5 V 1.9 pF Hot Swappable I2C-bus and SMBus Bus Buffer - SOIC-8
NXP SemiconductorsPCA9513AD,118
PCA9513A Series 5.5 V 400 kHz Hot Swappable I2C-Bus and SMBus Bus Buffer -SOIC-8
NXP SemiconductorsTJF1051T/3,118
TJF1051 Series 5.5 V 5 Mbps Surface Mount High-Speed CAN Transceiver - SOIC-8
Analog DevicesMAX13487EESA+T
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Texas InstrumentsSN75176BPS
EAR99 SN75176 Tube RS422RS485 interface driver 5V 70mA 850.995985mg 35ns

Descriptions

Descriptions of NXP Semiconductors PCA9514AD,118 provided by its distributors.

PCA9514A Series 2.7 to 5.5 V Hot Swappable I2C Bus / SMBus Bus Buffer - SOIC-8
IC, Accelerator, I2C, 400kHz, 1.9pF, 3.5mA, 2.7-5.5V, 8-SOIC
Not Qualified NICKEL PALLADIUM GOLD PCA9514A Tape & Reel (TR) signal repeater 3/5V 4.9mm -40C~85C 3.5mA
I2C Buffer 3.3V/5V 8-Pin SO T/R
缓冲器, I2C/SMBUS, -40 至 85度 C;
SPECIALTY INTERFACE CIRCUIT PDSO8
IC BUFFER I2C/SMBUS HOTSWAP 8SO
I2C/Smbus Buffer, -40 To 85Deg C; Ic Interface Type:I2C, Smbus; Interface Applications:Cpci, Vme, Advanced Tca Cards & Other Multipoint Backplane Cards; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Interface Case Style:Soic; No.rohs Compliant: Yes |NXP Semiconductors PCA9514AD,118

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9514AD 118
  • PCA9514AD-118
  • PCA9514AD118