NXP Semiconductors PCA9513AD,112

PCA9513AD Series Hot Swappable I2C-bus / SMBus Buffer - SOIC-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9513AD,112.

IHS

Datasheet26 pages16 years ago

iiiC

Alternate Parts

Price @ 1000
$ 1.43
Stock
82,813
101,917
Authorized Distributors
1
6
Number of Channels
-
-
Data Rate
-
-
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
80 ns
Operating Supply Voltage
3.3 V
3.3 V
Case/Package
SOP
SOP
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-10-12
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2018-08-31
LTD Date2018-11-30

Related Parts

NXP SemiconductorsTJF1051T/3,118
TJF1051 Series 5.5 V 5 Mbps Surface Mount High-Speed CAN Transceiver - SOIC-8
NXP SemiconductorsTJA1051T,118
TJA1051 Series 5.5 V 5 Mbit/s Surface Mount High-Speed CAN Transceiver - SOIC-8
NXP SemiconductorsPCA9515AD,118
Specialized Interface, I2C, I2C Bus & SMBus Systems Applications, 2.3 V, 3.6 V, SOIC, 8 Pins
Texas InstrumentsSN75176BPS
EAR99 SN75176 Tube RS422RS485 interface driver 5V 70mA 850.995985mg 35ns

Descriptions

Descriptions of NXP Semiconductors PCA9513AD,112 provided by its distributors.

PCA9513AD Series Hot Swappable I2C-bus / SMBus Buffer - SOIC-8
HOT SWAPPABLE BUS BUFF, I2C/SMBUS, SOIC8
I2C Buffer 3.3V/5V 8-Pin SO Bulk
SPECIALTY INTERFACE CIRCUIT PDSO8
IC BUFFER I2C/SMBUS HOTSWAP 8SO
Hot Swappable Bus Buff, I2C/smbus, Soic8; Ic Interface Type:i2C, Smbus; Interface Applications:cpci, Vme, Advanced Tca Cards & Other Multipoint Backplane Cards; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Interface Case Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9513AD 112
  • PCA9513AD-112
  • PCA9513AD112