NXP Semiconductors PCA9510ADP,118

PCA9510A Series 5.5 V 400 kHz Hot Swappable I2C-Bus and SMBus Bus Buffer-TSSOP-8
$ 1.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9510ADP,118.

Newark

Datasheet24 pages16 years ago

Factory Futures

Inventory History

3 month trend:
-2.94%

CAD Models

Download NXP Semiconductors PCA9510ADP,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsPCA9507DP,118
PCA9507 Series 5.5 V I2C/SMBus 2-Wire Serial Bus Extender - TSSOP-8
NXP SemiconductorsPCA9517DP,118
PCA9517A Series 5.5V 1 mA 400 kHz SMT Level Translating I2C-bus Repeater-TSSOP-8
NXP SemiconductorsPCA9511ADP,118
PCA9511A Series 5.5 V 3.5 mA Hot Swappable I2C-bus and SMBus bus Buffer -TSSOP-8

Descriptions

Descriptions of NXP Semiconductors PCA9510ADP,118 provided by its distributors.

PCA9510A Series 5.5 V 400 kHz Hot Swappable I2C-Bus and SMBus Bus Buffer-TSSOP-8
Other Interface ICs; PCA9510ADP,118; NXP SEMICONDUCTORS; 8; 5.5 V; 2.7 V; TSSOP
Ic Interface Type:I2C, Smbus; Interface Applications:Cpci, Vme, Advancedtca Cards, Multipoint Backplane Cards; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Interface Case Style:Tssop; No. Of Pins:8Pins; Product Range:- Rohs Compliant: Yes |Nxp PCA9510ADP 118.
Not Qualified TIN PCA9510A Tape & Reel (TR) signal buffer 3/5V 0.65mm -40C~85C 3.5mA
NXPPCA9510ADP,118IC I2C BUS/SMBUS BUS BUFFER 5.5V TSSOP-8, FULL REEL
MSOP-8 Signal Buffers, Repeaters, Splitters ROHS
IC REDRIVER I2C HOTSWAP 8TSSOP
SPECIALTY INTERFACE CIRCUIT PDSO8

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9510ADP 118.
  • PCA9510ADP-118
  • PCA9510ADP118
  • PCA9510ADP@118