NXP Semiconductors PCA9501D,112

8-bit I2C-bus and SMBus I/O port with interrupt, 2-kbit EEPROM and 6 address pins
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9501D,112.

IHS

Datasheet28 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.969
Stock
105,698
223,974
Authorized Distributors
1
4
Case/Package
SOP
SOP
Number of Pins
20
20
Interface
I2C, SMBus
I2C, SMBus
Frequency
400 kHz
400 kHz
Number of I/Os
8
8
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2002-06-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-04-24
LTD Date2018-07-24

Related Parts

NXP SemiconductorsPCA9545AD,118
9545 SERIES 4 LINE TO 1 LINE MULTIPLEXER TRUE OUTPUT PDSO20
NXP SemiconductorsPCA9544AD,112
PCA9544A Series 4-Channel I2C-Bus Multiplexer w/ Interrupt Logic - SOIC-20
NXP SemiconductorsPCA9545AD,112
PCA9545 Series 4 Channel I2C Bus Switch w/ Interrupt Logic and Rst - SOIC-20
Analog Devices73S8014RN-IL/F
IC INTERFACE SPECIALIZED 20SOIC / Set-Top Boxes Interface 20-SOIC

Descriptions

Descriptions of NXP Semiconductors PCA9501D,112 provided by its distributors.

8-bit I2C-bus and SMBus I/O port with interrupt, 2-kbit EEPROM and 6 address pins
NXP Semiconductors SCT
I2C/SMBus Interface 400kHz 3.6V 20-Pin SO Bulk
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO20
256 X 8 EEPROM 8 I/O PIA-GENERAL PURPOSE PDSO20
I2C and SMBus I/O Port 20-Pin SO Tube
IC XPNDR 400KHZ I2C SMBUS 20SO

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9501D 112
  • PCA9501D-112
  • PCA9501D112