NXP Semiconductors PCA9545AD,112

PCA9545 Series 4 Channel I2C Bus Switch w/ Interrupt Logic and Rst - SOIC-20
$ 0.907
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9545AD,112.

IHS

Datasheet33 pages3 years ago

NXP Semiconductors

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-08-02
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-01-24
LTD Date2018-07-24

Related Parts

NXP SemiconductorsPCA9544AD,112
PCA9544A Series 4-Channel I2C-Bus Multiplexer w/ Interrupt Logic - SOIC-20
NXP SemiconductorsPCA9547D,118
Multiplexer, 9547 Series, 1-Func, 8 Line Input, 1 Line Output, True Output, CMOS, PDSO24
NXP SemiconductorsPCA9548AD,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, SOIC

Descriptions

Descriptions of NXP Semiconductors PCA9545AD,112 provided by its distributors.

PCA9545 Series 4 Channel I2C Bus Switch w/ Interrupt Logic and Rst - SOIC-20
IC I2C SWITCH 4CH 20SOIC / I2C Bus Switch 1-Element 1-IN 20-Pin SO Bulk
9545 SERIES 4 LINE TO 1 LINE MULTIPLEXER TRUE OUTPUT PDSO20
Single-Ended Multiplexer, 1 Func, 4 Channel, PDSO20
IC, 4CH I2C BUS SWITCH, 5.5V, SOIC-20; IC Interface Type:I2C, SMBus; Interface Applications:-; Supply Voltage Range:2.3V to 5.5V; Digital IC Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9545AD 112
  • PCA9545AD-112
  • PCA9545AD112