NXP Semiconductors PCA9500D,118

8-bit I2C-bus and SMBus I/O port with 2-kbit EEPROM
$ 1.036
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9500D,118.

IHS

Datasheet29 pages17 years ago

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.036
$ 1.036
Stock
94,196
125,231
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
16
16
Interface
I2C, SMBus
I2C, SMBus
Frequency
400 kHz
400 kHz
Number of I/Os
8
8
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2004-10-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsPCA9534D,118
PCA9534 Tape & Reel (TR) Active I2C SMBus io expander 2.5/5V 10.3mm 400kHz 10mA 25mA
NXP SemiconductorsPCA9554AD,118
I/O Port Expanders; PCA9554AD,118; NXP SEMICONDUCTORS; I2C, SMBus, Serial; 16; 8; 400 kHz
NXP SemiconductorsPCA9554D,118
PCA9554 Series 5.5 V 85 mA 400 kHz 8-bit I2C-bus and SMBus I/O Port - SOIC-16
Texas InstrumentsAM26LV32INSR
EAR99 AM26LV32 Tape & Reel (TR) RS422RS485 interface transceiver 3.3V 17mA 200.686274mg 32Mbps
Analog Devices73S8014RN-IL/F
IC INTERFACE SPECIALIZED 20SOIC / Set-Top Boxes Interface 20-SOIC

Descriptions

Descriptions of NXP Semiconductors PCA9500D,118 provided by its distributors.

8-bit I2C-bus and SMBus I/O port with 2-kbit EEPROM
NXP Semiconductors SCT
I2C/SMBus Interface 400kHz 3.6V 16-Pin SO T/R
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16
256 X 8 EEPROM 8 I/O PIA-GENERAL PURPOSE PDSO16
BU 510 - SECURITY & CONNECTIVITY
IC XPNDR 400KHZ I2C SMBUS 16SO
IC, I/O EXPANDER, 8BIT, 400KHZ, SOIC-16; Chip Configuration:8bit; Bus Frequency:400kHz; IC Interface Type:I2C, SMBus; Supply Voltage Min:2.5V; Supply Voltage Max:3.6V; Digital IC Case Style:SOIC; No. of Pins:16; No. of I/O's:8 ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9500D-118
  • PCA9500D118