Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PCA9306YZTR

2-bit bidirectional 400-kHz I2C/SMBus voltage level translator 8-DSBGA -40 to 85
$ 0.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9306YZTR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago

Upverter

element14 APAC

Newark

LCSC

Inventory History

3 month trend:
-24.67%

CAD Models

Download Texas Instruments PCA9306YZTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsPCA9306DCUT
2-bit bidirectional 400-kHz I2C/SMBus voltage level translator 8-VSSOP -40 to 85
Texas InstrumentsPCA9306DCUTE4
2-bit bidirectional 400-kHz I2C/SMBus voltage level translator 8-VSSOP -40 to 85
NXP SemiconductorsPCA9306GF,115
R-PDSO-N8 PCA9306 Tin (Sn) Tape & Reel (TR) level shifter translator 1V~3.6V 0.5mm -40C~85C TA
Texas InstrumentsTCA9517DGKR
2.7V~5.5V 1 2 0.9V~5.5V VSSOP-8-0.65mm Translators / Level Shifters ROHS
NXP SemiconductorsPCA9306GD1,125
TRANSLATOR I2C BUS SMBUS 8XSON / Voltage Level Translator 2-CH Bidirectional 8-Pin XSON8U T/R
NXP SemiconductorsPCA9306D,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 0 V, 5 V, SOIC, 8 Pins

Descriptions

Descriptions of Texas Instruments PCA9306YZTR provided by its distributors.

2-bit bidirectional 400-kHz I2C/SMBus voltage level translator 8-DSBGA -40 to 85
e1 ACTIVE (Last Updated: 2days ago) PCA9306 Tin/Silver/Copper (Sn/Ag/Cu) level shifter translator 300ps 5.5V 2.296311mg -40C~85C TA
Voltage Level 1.4ns@ 3.3V Push-pull type,Open drain 1 2 1.2V 5.5V Bidirectional 1.8V~5.5V 1.2V~3.3V DSBGA-8 SMD mount,glue mount 440μm(height)
I2C/SMBUS VOLT LEVEL TRANSLATOR, DSBGA-8; Type d'interface CI: I2C, SM Bus; Applications d'interface: -; Tension, alimentation min.: 1.2V; Tension, alimentation max..: 5.5V; Type de boîtier d'interface: DSBGA; Nombre de broch
I2C/Smbus Volt Level Translator, Dsbga-8; Ic Interface Type:I2C, Smbus; Interface Applications:-; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Interface Case Style:Dsbga; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS PCA9306YZTR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9306YZTR .
  • PCA9306YZTR.