NXP Semiconductors NVT2003DP,118

Bidirectional Voltage Level Translator, 3 Input, 1.5 ns, 0 V to 5.5 V, 10 Pins, TSSOP
$ 0.506
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors NVT2003DP,118.

LCSC

Datasheet33 pages4 years ago

Future Electronics

HQonline

Arrow Electronics

Inventory History

3 month trend:
-2.06%

CAD Models

Download NXP Semiconductors NVT2003DP,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-06-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-09-16
LTD Date2026-03-16

Related Parts

NXP SemiconductorsNVT2002DP,118
S-PDSO-G8 NVT2002 Cut Tape (CT) INTERFACE CIRCUIT level shifter translator 5.4V 3mm -40C~85C TA
NXP SemiconductorsPCA9306DP,118
Voltage Level Translator, Bidirectional, 2 Input, 1.5 ns, 1.2 V to 3.6 V, TSSOP-8
NXP SemiconductorsPCA9306DP1,125
Voltage Level Translator 2-CH Bidirectional 8-Pin TSSOP T/R / IC LEVEL TRANSLATOR 8-TSSOP
Texas InstrumentsTIR1000PWR
Standalone IrDA Encoder & Decoder 8-TSSOP 0 to 70

Descriptions

Descriptions of NXP Semiconductors NVT2003DP,118 provided by its distributors.

Bidirectional Voltage Level Translator, 3 Input, 1.5 ns, 0 V to 5.5 V, 10 Pins, TSSOP
Bidirectional Voltage-Level Translator For Open-Drain And Push-Pull Applications/ Reel Rohs Compliant: Yes |NXP Semiconductors NVT2003DP,118
NVT2003 Tape & Reel (TR) TOTEM OUTPUT CHARACTERISTIC ALSO POSSIBLE GTL TO TTL TRANSCEIVER level shifter translator 1V 0.5mm -40C~85C TA
1V~3.6V Open DrainPush-pull 1.8V~5.5V -40¡Í~+85¡Í Bi-Directional Automatic direction detection Voltage Levels 1 3 TSSOP-10 Translators / Level Shifters ROHS
BIDIR VOLT LEVEL TRANSLATOR, 3BIT, TSSOP; No. of Inputs: 3; Output Current: -; Propagation Delay: 1.5ns; No. of Pins: 10Pins; Logic Case Style: TSSOP; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Operating Temperature Mi

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • NVT2003DP-118
  • NVT2003DP118