NXP Semiconductors PCA8574TS

I2C GPIO Expander 400kHz 5.5V 20-Pin SSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA8574TS.

Upverter

Technical Drawing6 pages10 years ago

IHS

Farnell

CAD Models

Download NXP Semiconductors PCA8574TS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.895
$ 0.895
Stock
131,201
426,984
426,984
Authorized Distributors
0
6
6
Case/Package
LSSOP
LSSOP
LSSOP
Number of Pins
20
20
20
Logic Function
-
-
-
Interface
I2C
I2C
I2C
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.3 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
6 V
6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-01-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsPCA9634PW,118
PCA9634 Series 5.5 V 25 mA Surface Mount 8-bit Fm+ I2C-bus LED Driver - TSSOP-20
NXP SemiconductorsPCA9634D,112
PCA9634 Series 25 mA 5.5 V 1 MHz SMT 8-bit I2C-Bus LED Driver - SOIC-20
NXP SemiconductorsPCA9634D,118
LED Driver 8-Ch 16 LEDs I2C/Individual R GB PWM 20-Pin SOIC T/R
MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 20-Pin SSOP Tube Automotive AEC-Q100
RISC Microcontroller, 8-Bit, FLASH, PIC CPU, 32MHz, CMOS, PDIP20
14KB 2.3V~5.5V PIC 32MHz 18 PDIP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of NXP Semiconductors PCA8574TS provided by its distributors.

I2C GPIO Expander 400kHz 5.5V 20-Pin SSOP
REMOTE 8-BIT I/O EXPANDER FOR I2C-BUS WITH INTERRUPT Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO20
IC, I/O EXPANDER, 8BIT, SMD, SSOP20
8 I/O PIA-GENERAL PURPOSE PDSO20

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP