NXP Semiconductors PCA9634D,112

PCA9634 Series 25 mA 5.5 V 1 MHz SMT 8-bit I2C-Bus LED Driver - SOIC-20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9634D,112.

IHS

Datasheet39 pages17 years ago

Upverter

Augswan

CAD Models

Download NXP Semiconductors PCA9634D,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.983
Stock
89,391
421,268
Authorized Distributors
1
6
Case/Package
SOP
SOP
Number of Pins
20
20
Number of Outputs
8
8
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
5.5 V
5.5 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Diodes Inc.AL9901S16-13
LED DRVR Buck-Boost 1-CH PWM 7.5V 0.4A 16-Pin SOIC T/R

Descriptions

Descriptions of NXP Semiconductors PCA9634D,112 provided by its distributors.

PCA9634 Series 25 mA 5.5 V 1 MHz SMT 8-bit I2C-Bus LED Driver - SOIC-20
ROHS3Compliant Backlight Obsolete Power Switch IC LED Driver -40C~85C TA 25MHz 5.5V 25mA
Led Driver, 8Bit, Fm+I2C/smbus, Soic-20; Device Topology:-; Input Voltage Min:2.3V; Input Voltage Max:5.5V; Output Voltage Max:5.5V; Output Current Max:25Ma; Switching Frequency:1Mhz; No. Of Outputs:8Outputs; Ic Mounting:smd; Driver Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9634D 112
  • PCA9634D-112
  • PCA9634D112