NXP Semiconductors PCA8547AHT/AY

PCA8547 Series 5.5 V 90 uA Surface Mount 4 x 44 Automotive LCD Driver - TQFP-64
$ 2.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA8547AHT/AY.

IHS

Datasheet76 pages14 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2014-01-21
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-05-02
LTD Date2025-11-02

Related Parts

NXP SemiconductorsPCF85176H/1,518
PCF85176 Series 2.5 to 6.5 V Surface Mount 40 x 4 Universal LCD Driver - TQFP-64
NXP SemiconductorsPCA85176H/Q900/1,5
Dot Matrix Display LCD Driver 20Digit 2.5V/3.3V/5V Automotive 64-Pin TQFP T/R
MICROCHIP PIC16F1946-I/PT,8BIT PIC MICROCONTROLLER,32MHZ,14 KB FLASH,64-PIN TQFP
MCU 8-bit PIC RISC 28KB Flash 2.5V/3.3V/5V Automotive 64-Pin TQFP Tray
MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive 64-Pin TQFP Tray
NXP SemiconductorsPCF8578HT/1,518
PCF8578 Series 6 V LCD Row/Column Driver for Dot Matrix Graphic Display- TQFP-64

Descriptions

Descriptions of NXP Semiconductors PCA8547AHT/AY provided by its distributors.

PCA8547 Series 5.5 V 90 uA Surface Mount 4 x 44 Automotive LCD Driver - TQFP-64
Dot Matrix Display LCD Driver 2.5V/3.3V/5V Automotive AEC-Q100 64-Pin TQFP T/R
LCD DRVR 22DIGIT 1.8V to 5.5V 64-Pin TQFP T/R
90uA I2C 1.8V~5.5V TQFP-64(10x10) LCD Drivers ROHS
Liquid Crystal Driver, 44-Segment, CMOS, PQFP64
NXP PCA8547AHT/AYLCD DRIVER, 44SEG, 5.5V, TQFP-64
4 X 44 Automotive Lcd Driver With Integrated Charge Pump/ Reel Rohs Compliant: Yes |NXP Semiconductors PCA8547AHT/AY
11Characters 22Characters 176Elements Tape & Reel (TR) PCA8547 TIN OVER SILVER display driver 90muA 1.8V~5.5V -40C~95C
LCD DRIVER, 44SEG, 5.5V, TQFP-64; No. of Digits: -; No. of Segments: 44; Driver Case Style: TQFP; No. of Pins: 64Pins; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Interface Type: I2C; Operating Temperature Min: -40°C; Operating Temperature Max: 95°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA8547AHTAY