Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC16F1947-I/PT

Microchip PIC16FSeries microcontroller, PICkernel, 64needle, TQFPencapsulation, 0CANpassageway
$ 2.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1947-I/PT.

LKR

Datasheet478 pages14 years ago

Microchip

TME

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+5.02%

CAD Models

Download Microchip PIC16F1947-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.69
$ 2.69
$ 2.69
Stock
708,479
320,437
320,437
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
53
53
53
Interface
CAN, I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
28 kB
28 kB
28 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-04-09
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2010-04-09
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

RISC Microcontroller, 16-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQFP64
Microchip PIC16FSeries microcontroller, PICkernel, 64needle, TQFPencapsulation, 0CANpassageway
MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Trays

Descriptions

Descriptions of Microchip PIC16F1947-I/PT provided by its distributors.

Microchip PIC16FSeries microcontroller, PICkernel, 64needle, TQFPencapsulation, 0CANpassageway
MCU 8-bit PIC RISC 28KB Flash 2.5V/3.3V/5V Automotive 64-Pin TQFP Tray
RISC Microcontroller, 16-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQFP64
PIC16F Series 28 kB Flash 1 KB RAM 32 MHz 32-Bit Microcontroller - TQFP-64
8-bit MCU Microcontrollers; MICROCHIP; PIC16F1947-I/PT; PIC; 32 MHz; FLASH; 5
MCU, 8BIT, PIC16, 32MHZ, TQFP-64; Product Range:PIC16 Family PIC16F19XX Series Microcontrollers; CPU Speed:32MHz; Program Memory Size:28KB; RAM Memory Size:1KB; No. of Pins:64Pins; MCU Case Style:TQFP; No. of I/O's:53I/O
Microcontroller Operating temperature: -40...+85 °C Power supply: 1.8...5.5 V No. of I/Os: 54 No. of timers: 5 Bus width: 8 Bit Package: TQFP-64 ADC resolution: 10 Bit EEPROM: 256 Byte Flash memory: 28 kByte RAM: 1 kByte

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1947 I/PT
  • PIC16F1947-I/PT.
  • PIC16F1947-IPT
  • PIC16F1947I/PT
  • PIC16F1947IPT