NXP Semiconductors PC56F84789VLL

MCU 32-bit MC56F84xx RISC 256KB Flash 3.3V 100-Pin LQFP Tray
$ 14.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PC56F84789VLL.

IHS

Datasheet87 pages11 years ago

element14 APAC

Freescale Semiconductor

SHENGYU ELECTRONICS

Farnell

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2014-06-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMC56F84789VLL
MCU 32-bit MC56F84xxx RISC 256KB Flash 3.3V 100-Pin LQFP Tray
100 MHZ 32-BIT RX MCU WITH FPU Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP100
NXP SemiconductorsMC56F84786VLK
Microcontrollers (MCU); MC56F84786VLK; NXP SEMICONDUCTORS; 32 kB; 100 MHz; 68; 256 kB
STMicroelectronicsSTM32F303VCT6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 72MHz, CMOS, PQFP100
STMicroelectronicsSTM32F107VCT6
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame
STMicroelectronicsSTM32F103VCT6
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame

Descriptions

Descriptions of NXP Semiconductors PC56F84789VLL provided by its distributors.

MCU 32-bit MC56F84xx RISC 256KB Flash 3.3V 100-Pin LQFP Tray
NXP PC56F84789VLL Digital Signal Controller, 100 MHz, 256 KB, 86 I/O's, CAN, I2C, SCI, SPI, 1 V
32-bit DSC, 56800EX core, 256KB Flash, 100MHz, QFP 100
DSC, 32BIT, MC56F84, 100MHZ, 100LQFP; ;ROHS COMPLIANT: YES
IC MCU 32BIT 256KB FLASH 100LQFP
32-Bit Size, 0-Ext Bit, 100MHz, CMOS, PQFP100
DSC, 32BIT, MC56F84, 100MHZ, 100LQFP; Core Frequency:100MHz; Core Supply Voltage:1V; Digital IC Case Style:LQFP; No. of Pins:100; Embedded Interface Type:CAN, I2C, SCI, SPI; No. of I/O's:86; Supply Voltage Range:2.7V to 3.6V; Flash Memory Size:256KB; Operating Temperature Range:-40°C to +105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP