NXP Semiconductors MC56F84786VLK

Microcontrollers (MCU); MC56F84786VLK; NXP SEMICONDUCTORS; 32 kB; 100 MHz; 68; 256 kB
$ 9.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC56F84786VLK.

NXP Semiconductors SCT

Datasheet87 pages11 years ago

IHS

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2012-06-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

100 MHZ 32-BIT RX MCU WITH FPU Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP100
NXP SemiconductorsMK20DX256VLK10
Kinetis K20: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 64KB SRAM, Full-Speed USB, 80-LQFP
NXP SemiconductorsMK20DX256ZVLK10
Kinetis K20: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 64KB SRAM, Full-Speed USB, 80-LQFP
NXP SemiconductorsMC56F84766VLK
Microcontroller, 32-Bit, FLASH, 56800E CPU, 100MHz, CMOS, PQFP80
STMicroelectronicsSTM32F103RCY6TR
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PBGA64
STMicroelectronicsSTM32F303VCT6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 72MHz, CMOS, PQFP100

Descriptions

Descriptions of NXP Semiconductors MC56F84786VLK provided by its distributors.

Microcontrollers (MCU); MC56F84786VLK; NXP SEMICONDUCTORS; 32 kB; 100 MHz; 68; 256 kB
Microcontroller, 32-Bit, FLASH, 56800E CPU, 100MHz, CMOS, PQFP80
DSC, 100MHZ, -40 TO 105DEG C; Product Range: -; Core Frequency: 100MHz; Flash Memory Size: 256KB; No. of I/O's: 68I/O's; Embedded Interface Type: CAN, I2C, SPI; Core Supply Voltage: -; DSC Case Style: LQFP; No. of Pins: 80Pins;
3V~3.6V 100MHz 32KB FLASH 256KB Brown-out Detect/Reset,DMA,LVD,POR,PWM,WDT 68 1 2.7V 3.6V 100MHz CANbus,I2C,LINbus,SCI,SPI 2 x 8 A/D 16x12b,10x16b,D/A 1x12b 32bit 56800EX QFP-80 12mm*12mm*1.6mm

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP