NXP Semiconductors P87C51RB+4A,512

MCU 8-bit 8XC51 80C51 CISC 16KB EPROM 3.3V/5V 44-Pin PLCC Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors P87C51RB+4A,512.

IHS

Datasheet56 pages0 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 29.17
Stock
106,047
82,511
Authorized Distributors
1
1
Case/Package
LCC
PLCC
Number of Pins
44
44
Core Architecture
8051
8051
Data Bus Width
8 b
-
Max Frequency
16 MHz
16 MHz
Number of I/Os
32
32
Interface
EBI/EMI, UART, USART
UART
Memory Type
EPROM, OTP
EPROM
Memory Size
16 kB
16 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, PWM, WDT
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1997-03-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsP87C660X2FA,529
MICROCONTROLLER MCU, 8 BIT, 8051, 33MHZ, LCC-44
C51RB2 FLASH 16k PLCC44 Ind 3V GREEN
MCU 8-bit AT89 80C51 CISC 32KB Flash 5V 44-Pin PLCC Tube - Tape and Reel
MicrochipAT89LP51-20JU
MCU 8-bit AT89 80C51 CISC 4KB Flash 2.5V/3.3V/5V 44-Pin PLCC

Descriptions

Descriptions of NXP Semiconductors P87C51RB+4A,512 provided by its distributors.

MCU 8-bit 8XC51 80C51 CISC 16KB EPROM 3.3V/5V 44-Pin PLCC Tube
Microcontroller, 8-Bit, OTPROM, 8051 CPU, 16MHz, CMOS, PQCC44
MCU, 8BIT, 8051, 16MHZ, PLCC-44
Microcontroller Mcu, 8 Bit, 8051, 16Mhz, Plcc-44; Familia/Series Del Controlador:87C51; Velocidad De Cpu:16Mhz; Memoria Programable, Tamaño:16Kb; Tamaño De Memoria Ram:512Byte; Núm. De Contactos:44; Modelo De Mcu:Lcc |Nxp P87C51RB+4A,512
MCU, 8BIT, 8051, 16MHZ, PLCC-44; Product Range: 8051 Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 16KB; RAM Memory Size: 512Byte; No. of Pins: 44Pins; MCU Case Style: LCC; No. of I/O's: 32I/O's; Embedded Interface T

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • P87C51RB+4A 512
  • P87C51RB+4A512