Microchip AT89LP51-20JU

MCU 8-bit AT89 80C51 CISC 4KB Flash 2.5V/3.3V/5V 44-Pin PLCC
$ 3.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89LP51-20JU.

_legacy Avnet

Datasheet117 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip AT89LP51-20JU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PQCC32
Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PQCC32
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology ATMEGA8515L-8JUR
AVR 8K FLSH, 512B EE , SPI/UART/TWI, ADC, 3V - 8MHZ, PLCC, I
MICROCONTROLLER, 8 BIT, OTPROM,

Descriptions

Descriptions of Microchip AT89LP51-20JU provided by its distributors.

MCU 8-bit AT89 80C51 CISC 4KB Flash 2.5V/3.3V/5V 44-Pin PLCC
Single-Cycle 8051, 4K ISP Flash
8-BIT FLASH 20 MHz MICROCONTROLLER PQCC44
2.4V~5.5V 20MHz 2KB FLASH 4KB Brown-out Detect/Reset,POR,PWM,WDT inside 36 2.4V 5.5V 20MHz EBI,EMI,I2C,SPI,UART,USART 2Kbit 8bit 8051 LCC SMD mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.