NXP Semiconductors P82B96TD

RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) SOT-96 op amp buffer circuit 1.75mm 15V 85C 90ns
$ 2.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors P82B96TD.

IHS

Datasheet32 pages4 years ago
Datasheet32 pages16 years ago
Datasheet27 pages20 years ago

Verical

Future Electronics

element14

CAD Models

Download NXP Semiconductors P82B96TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.159
$ 2.922
$ 2.922
Stock
199,719
385,067
385,067
Authorized Distributors
1
6
6
Number of Channels
-
2
2
Data Rate
-
-
-
Max Data Rate
-
-
-
Max Input Voltage
-
-
-
Max Output Voltage
-
-
-
Propagation Delay
90 ns
-
-
Operating Supply Voltage
5 V
5 V
5 V
Case/Package
SOP
SOP
SOP
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-03-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors P82B96TD provided by its distributors.

RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) SOT-96 op amp buffer circuit 1.75mm 15V 85C 90ns
Bi-directional Buffer, Dual, 8-SOIC
DUAL BIDIRECTIONAL I2C BUS ANGLE TWO PART BOARD CONNE<CA
I2C Buffer 2.5V/3.3V/5V/9V/12V 8-Pin SO
Buffers & Line Drivers I2C BUS BUFFER DUAL
AS6081 Certified Vendor, 1 Year Warranty
Interface Circuit, BIPolar, PDSO8
IC REDRIVER I2C 2CH 400KHZ 8SO

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • P82B96TD.