NXP Semiconductors P80C32X2FN,112

MCU 8-bit P80 80C51 CISC ROMLess 5V 40-Pin PDIP Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors P80C32X2FN,112.

element14 APAC

Datasheet62 pages23 years ago

IHS

Jameco

Alternate Parts

Price @ 1000
$ 35.34
$ 35.34
Stock
98,073
109,605
109,605
Authorized Distributors
1
2
2
Case/Package
DIP
DIP
DIP
Number of Pins
40
40
40
Core Architecture
8051
8051
8051
Data Bus Width
8 b
-
-
Max Frequency
33 MHz
33 MHz
33 MHz
Number of I/Os
32
32
32
Interface
EBI/EMI, UART, USART
-
-
Memory Type
ROM, ROMless
-
-
Memory Size
8 kB
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2001-09-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-12-31
LTD Date2015-03-31

Related Parts

4.5V to 5.5V FlashFlex 8-bit 8051 Microcontroller
8KB 4.2V~5.5V PIC 512Byte 40MHz FLASH 25 SPDIP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
8KB 2.7V~5.5V AVR 512Byte 8MHz FLASH 35 PDIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
NXP SemiconductorsMC9S08FL8CBM
NXP MC9S08FL8CBM 8 Bit Microcontroller, S08FL, 20 MHz, 8 KB, 768 Byte, 32 Pins, DIP
NXP SemiconductorsP89LPC9321FN,112
MCU 8-Bit 89LP 80C51 CISC 8KB Flash 2.5V/3.3V 28-Pin PDIP Tube
NXP SemiconductorsMC908JL8CPE
MCU 8-bit HC08 CISC 8KB Flash 3.3V/5V 28-Pin PDIP Tube / IC MCU 8BIT 8KB FLASH 28DIP

Descriptions

Descriptions of NXP Semiconductors P80C32X2FN,112 provided by its distributors.

MCU 8-bit P80 80C51 CISC ROMLess 5V 40-Pin PDIP Bulk
Microcontroller, 8-Bit, 8051 CPU, 33MHz, CMOS, PDIP40
8-BIT 33 MHz MICROCONTROLLER PDIP40
MCU, 8BIT, 8051, 33MHZ, DIP-40
IC 80C51 MCU 256 ROMLESS 40DIP
IC,P80C32X2FN,112,ROMLS/256 12 /6 CLK IND DIP <AZ
MCU, 8BIT, 8051, 33MHZ, DIP-40; Product Range: 8051 Family P80C Series Microcontrollers; CPU Speed: 33MHz; Program Memory Size: -; RAM Memory Size: 256Byte; No. of Pins: 40Pins; MCU Case Style: DIP; No. of I/O's: 32I/O's; Embed
Mcu, 8Bit, 8051, 33Mhz, Dip-40; Familia/Series Del Controlador:8Xc32X2; Velocidad De Cpu:33Mhz; Memoria Programable, Tamaño:-; Tamaño De Memoria Ram:256Byte; Núm. De Contactos:40; Modelo De Mcu:Dip; Núm. De Entradas/Salidas:32 |Nxp P80C32X2FN,112

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • P80C32X2FN 112
  • P80C32X2FN,112.
  • P80C32X2FN-112
  • P80C32X2FN112