NXP Semiconductors P80C32UFAA,512

MCU 8-bit P80 80C51 CISC 8KB ROM 5V 44-Pin PLCC Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors P80C32UFAA,512.

IHS

Datasheet35 pages25 years ago

SHENGYU ELECTRONICS

iiiC

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1997-03-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-06-30
LTD Date2015-12-31

Related Parts

NXP SemiconductorsP80C32X2FA,512
MCU 8-bit P80 80C51 CISC ROMLess 5V 44-Pin PLCC Tube
NXP SemiconductorsP89V51RC2FA,512
8-bit 80C51 5 V low power 16/32/64 kB flash microcontroller with 1 kB RAM
NXP SemiconductorsP87C51X2BA,512
ROHS3Compliant J BEND QUAD CMOS Microcontroller 3/5V 0C~70C TA 0.03mA 33MHz
AT89xx Series 32 KB Flash 512 B SRAM 24 MHz 8-Bit Microcontroller - PLCC-44
AT80C51 Series 1 kB SRAM 40 MHz 5.5 V 8-Bit Microcontroller - PLCC-44
MicrochipAT89S52-24JC
Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQCC44

Descriptions

Descriptions of NXP Semiconductors P80C32UFAA,512 provided by its distributors.

MCU 8-bit P80 80C51 CISC 8KB ROM 5V 44-Pin PLCC Tube
Microcontroller, 8-Bit, 8051 CPU, 33MHz, CMOS, PQCC44
8-BIT 33 MHz MICROCONTROLLER PQCC44
IC 80C51 MCU 8BIT ROMLESS 44PLCC
IC,P80C32UFAA,512,ROMLS/256 33
Mcu, 8Bit, 8052, 16Mhz, Lcc-44; Product Range:8051 Family P80C Series Microcontrollers; Cpu Speed:16Mhz; Program Memory Size:-; Ram Memory Size:256Byte; No. Of Pins:44Pins; Mcu Case Style:lcc; No. Of I/o S:32I/o S; Mpu Core Size:8Bitrohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • P80C32UFAA-512
  • P80C32UFAA512