Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AT89C51RC-24JU

AT89xx Series 32 KB Flash 512 B SRAM 24 MHz 8-Bit Microcontroller - PLCC-44
$ 4.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89C51RC-24JU.

element14 APAC

Datasheet36 pages29 years ago

Inventory History

3 month trend:
+99.03%

CAD Models

Download Microchip AT89C51RC-24JU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipAT89S52-24JU
Microcontroller AT89, 8 Bit 80C51, 24MHZ, Flash 8KB, SRAM 256B, 4-5.5V, -40+85DEG.C, PLCC44
MicrochipAT89S51-24JU
Microcontroller AT89, 8 Bit 80C51, 24MHZ, Flash 4KB, SRAM 128KB, 4-5.5V, -40+85DEG.C, PLCC44
Microcontroller AT89, 8 Bit 80C51, 24MHZ, Flash 20KB, SRAM 256B, 4-5.5V, -40+85DEG.C, PLCC44

Descriptions

Descriptions of Microchip AT89C51RC-24JU provided by its distributors.

AT89xx Series 32 KB Flash 512 B SRAM 24 MHz 8-Bit Microcontroller - PLCC-44
IC MCU 8BIT 32KB FLASH 44PLCC 8051 89C Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 44-PLCC (16.6x16.6)
Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PQCC44
MCU 8-bit AT89 80C51 CISC 32KB Flash 5V 44-Pin PLCC
AT89C51RC-24JU - IC, 8BIT MCU, MCU 5X, 24MHZ, 44-PLCC
Microchip AT89 MCU, 80C51 Core, 44-Pin, PLCC Package
ICD,UC,AT89C51,44PL 24MHz, 8BIT MCU WITH 32K FLASH
24MHZ, PLCC, IND TEMP, GREEN, 5V
32KB 4V~5.5V 51Series 512Byte 24MHz FLASH 32 PLCC-44 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC REG CONV I.MX6 12OUT 56HVQFN
Microchip AT89C51RC-24JU マイクロコントローラ
MCU, 8BIT, 8051, 24MHZ, PLCC-44; Product Range: 8051 Family AT89C51 Series Microcontrollers; CPU Speed: 24MHz; Program Memory Size: 32KB; RAM Memory Size: 512Byte; No. of Pins: 44Pins; MCU Case Style: LCC; No. of I/O's: 32I/O's

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT89C51RC-24JU.
  • AT89C51RC24JU