NXP Semiconductors P5040NXN72QC

MPU QorIQ RISC 64-Bit 2200MHz 1295-Pin FC-BGA Tray
$ 464.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors P5040NXN72QC.

IHS

Datasheet155 pages14 years ago

Augswan

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 464.41
$ 403.825
$ 403.825
Stock
117,113
118,888
118,888
Authorized Distributors
2
2
2
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
-
-
-
Core Architecture
-
-
-
Data Bus Width
64 b
64 b
64 b
Max Frequency
166 MHz
166 MHz
166 MHz
Interface
I2C, SPI, USB
I2C, SPI, USB
I2C, SPI, USB
Min Supply Voltage
1.17 V
1.17 V
1.17 V
Max Supply Voltage
1.23 V
1.23 V
1.23 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.1
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2013-12-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsP5021NSE72QC
MPU QorIQ P5021 RISC 64bit 45nm 2.2GHz 1295-Pin FCBGA Tray
NXP SemiconductorsP5040NSE72QC
MPU QorIQ P5040 RISC 64bit 45nm 2.2GHz 1295-Pin FCBGA Tray
NXP SemiconductorsT2080NXE8TTB
MPU QorIQ T2080 RISC 64bit 28nm 1.8GHz 896-Pin FCBGA Tray
MPU Atom™ Processor D2550 RISC 64bit 32nm 1.86GHz 559-Pin FCBGA Tray
MPU Atom™ Processor D525 RISC 64bit 45nm 1.8GHz 559-Pin FCBGA Tray
MPU Core™ i7-3517UE Processor RISC 64bit 22nm 1.7GHz 1023-Pin FCBGA Tray

Descriptions

Descriptions of NXP Semiconductors P5040NXN72QC provided by its distributors.

MPU QorIQ RISC 64-Bit 2200MHz 1295-Pin FC-BGA Tray
Microprocessors - Mpu P5040NXN72QC/BGA1295///TRAY Multiple Dp Bakeable
RISC Microprocessor, 2200MHz, CMOS, PBGA1295
Qoriq, 64-Bit Power Arch Soc, 4 X 2.2Ghz, Ddr3/3L W/Ecc, Pcie, 1/10Gbe, Sata, -40 To 90C, Rev 2.1/ Tray Rohs Compliant: Yes |NXP Semiconductors P5040NXN72QC

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP