NXP Semiconductors P5040NSN72QC

MPU QorIQ P5040 RISC 64bit 2.2GHz 1295-Pin FCBGA Tray
$ 419.77
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors P5040NSN72QC.

IHS

Datasheet155 pages14 years ago

Freescale Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors P5040NSN72QC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 419.77
$ 464.41
$ 464.41
Stock
101,479
117,121
117,121
Authorized Distributors
3
2
2
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
-
-
-
Core Architecture
-
-
-
Data Bus Width
64 b
64 b
64 b
Max Frequency
166 MHz
166 MHz
166 MHz
Interface
I2C, SPI, USB
I2C, SPI, USB
I2C, SPI, USB
Min Supply Voltage
1.17 V
1.17 V
1.17 V
Max Supply Voltage
1.23 V
1.23 V
1.23 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.1
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2013-12-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-09
LTD Date2023-12-15

Related Parts

NXP SemiconductorsP5021NSE72QC
MPU QorIQ P5021 RISC 64bit 45nm 2.2GHz 1295-Pin FCBGA Tray
NXP SemiconductorsP5040NSE72QC
MPU QorIQ P5040 RISC 64bit 45nm 2.2GHz 1295-Pin FCBGA Tray
NXP SemiconductorsT2080NXE8TTB
MPU QorIQ T2080 RISC 64bit 28nm 1.8GHz 896-Pin FCBGA Tray
MPU Atom™ Processor D2550 RISC 64bit 32nm 1.86GHz 559-Pin FCBGA Tray
MPU Atom™ Processor D525 RISC 64bit 45nm 1.8GHz 559-Pin FCBGA Tray
MPU Core™ i7-3517UE Processor RISC 64bit 22nm 1.7GHz 1023-Pin FCBGA Tray

Descriptions

Descriptions of NXP Semiconductors P5040NSN72QC provided by its distributors.

MPU QorIQ P5040 RISC 64bit 2.2GHz 1295-Pin FCBGA Tray
RISC Microprocessor, 2200MHz, CMOS, PBGA1295
Qoriq, 64-Bit Power Arch Soc, 4 X 2.2Ghz, Ddr3/3Lw/Ecc, Pcie, 1/10Gbe, Sata, 0 To 105C, Rev 2.1/ Tray Rohs Compliant: Yes |NXP Semiconductors P5040NSN72QC
USB 2.0 + PHY (2) 2.2GHz SATA 3Gbps (2) L1/L2 CACHE 4 2.2GHz 32KB 1V,1.2V I2C,MMC,PCIe,SD,SPI,UART 1Gbps,10Gbps 64bit PowerPC e5500 BGA 37.5mm*37.5mm*2.94mm

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP