NXP Semiconductors P2040NSN7MMC

MPU QorIQ RISC 32-Bit 1200MHz 1.5V/1.8V/2.5V/3.3V 780-Pin FCP-BGA Tray
$ 215.976

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors P2040NSN7MMC.

Freescale Semiconductor

Technical Drawing2 pages11 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

NXP SemiconductorsP2020NSE2MHC
MPU QorIQ P2020 RISC 32bit 45nm 1.2GHz 689-Pin TEBGA II
NXP SemiconductorsP2020NSN2MHC
MPU QorIQ RISC 32-Bit 1200MHz 1.5V/1.8V/2.5V/3.3V 689-Pin TEPBGA II Tray
NXP SemiconductorsP2020NSE2KFC
PowerPC e500v2 Microprocessor IC QorIQ P2 2 Core, 32-Bit 1.2GHz 689-TEPBGA II (31x31)
NXP SemiconductorsMPC8547VTATGA
MPU PowerQUICC III RISC 32bit 0.09um 1.2GHz 1.8V/2.5V/3.3V 783-Pin FCBGA

Descriptions

Descriptions of NXP Semiconductors P2040NSN7MMC provided by its distributors.

MPU QorIQ RISC 32-Bit 1200MHz 1.5V/1.8V/2.5V/3.3V 780-Pin FCP-BGA Tray
PowerPC e500mc Microprocessor IC QorIQ P2 4 Core, 32-Bit 1.2GHz 780-FCPBGA (23x23)
QorIQ, 32-Bit Power Arch SoC, 4 X 1.2GHz, DDR3/3L, PCIe, SATA, SRIO, 1/10GbE, 0 to 105C, Rev 2
USB 2.0 + PHY (2) 1.2GHz SATA 3Gbps (2) L1 CACHE 4 1.2GHz 32KB 1V,1.35V,1.5V,1.8V,2.5V,3.3V DUART,I2C,MMC,RapidIO,SD,SPI 10Mbps,100Mbps,1Gbps 32bit PowerPC e500mc BGA 23mm*23mm
MPU, 32BIT, 1.2GHZ, FBGA-780; Product Range: QorIQ Family QorIQ P-Series Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 780Pins; MPU Case Style: FBGA; Supply Voltage Min: -; Supply Voltage M

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP