Descriptions of NXP Semiconductors P2020NXN2KHC provided by its distributors.
PowerPC e500v2 Microprocessor IC QorIQ P2 2 Core, 32-Bit 1.2GHz 689-TEPBGA II (31x31)
MPU Power Architecture RISC 32-Bit 1000MHz 689-Pin PBGA Tray
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA689
MPU QorIQ P2020 45nm 1GHz Automotive 689-Pin TEBGA II
QorIQ, 32-Bit Power Arch SoC, 2 X 1GHz, DDR2/3 w/ECC, GbE, PCIe, SRIO, USB, -40 to 125C, R2.1
USB 2.0 + PHY (2) 1.2GHz L1/L2 CACHE 2 1GHz 32KB 1.5V,1.8V,2.5V,3.3V DUART,I2C,MMC,SD,SPI 10Mbps,100Mbps,1Gbps 32bit PowerPC e500v2 PBGA-689 31mm*31mm*2.46mm
MPU, 32BIT, 1GHZ, TEPBGA-689; Product Range: QorIQ Family P2020 Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 689Pins; MPU Case Style: TEPBGA-II; Supply Voltage Min: -; Supply Voltage Max: 1
Automotive Qualification Standard:-; Msl:msl 3 - 168 Hours; Product Range:5195415 Series; Cpu Speed:1Ghz; Embedded Interface Type:i2C, Spi, Uart, Usb; Mpu Case Style:tepbga-Ii; Mpu Core Size:32Bit; No. Of Pins:689Pins Rohs Compliant: Yes