MPU, 32BIT, 1.2GHZ, BGA-689; Series:P2020; Core Size:32bit; Program Memory Size:(Not Available); Digital IC Case Style:BGA; No. of Pins:689; CPU Speed:1.2GHz; Embedded Interface Type:SPI; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
NXP
PHILIPS
PHIL
NXP USA Inc
PHI
PHILLIPS
NXP SEMI
NXP SEMICONDUCTOR
PHILIPS/NXP
PHILIPS SEMICONDUCTORS
PHILIP
NXP/PHILIPS
PHILIPS SEMICONDUCTOR
PHILPS
PHILIPS COMPONENTS
PHILIPS SEMI
PHL
PHLIPS
NXP Semicon
NXP / Freescale
PHILL
PHILIPS ECG
Philips Semiconducto
PHILLIP
PHILI
Philips Semiconductors
NXP Semiconductors NV
NXP
Part Number Aliases
This part may be known by these alternate part numbers: