NXP Semiconductors P2020NXN2KFC

MPU QorIQ P2020 RISC 16bit/32bit 45nm 1GHz 689-Pin TEBGA II
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors P2020NXN2KFC.

IHS

Datasheet108 pages16 years ago

SHENGYU ELECTRONICS

Freescale Semiconductor

Newark

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2012-03-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsP2020NSE2KFC
PowerPC e500v2 Microprocessor IC QorIQ P2 2 Core, 32-Bit 1.2GHz 689-TEPBGA II (31x31)
NXP SemiconductorsP2020NSN2MFC
MPU QorIQ P2020 RISC 32bit 45nm 1.2GHz 689-Pin TEBGA II Tray / IC MPU Q OR IQ 1.2GHZ 689TEBGA
NXP SemiconductorsP2010NXN2KFC
PowerPC e500v2 Microprocessor IC QorIQ P2 1 Core, 32-Bit 1.2GHz 689-TEPBGA II (31x31)
NXP SemiconductorsMPC8547VTATGA
MPU PowerQUICC III RISC 32bit 0.09um 1.2GHz 1.8V/2.5V/3.3V 783-Pin FCBGA
NXP SemiconductorsMPC8545VTAQGB
MPU MPC85xx RISC 32-Bit 0.09um 1GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray

Descriptions

Descriptions of NXP Semiconductors P2020NXN2KFC provided by its distributors.

MPU QorIQ P2020 RISC 16bit/32bit 45nm 1GHz 689-Pin TEBGA II
PowerPC e500v2 Microprocessor IC QorIQ P2 2 Core, 32-Bit 1.2GHz 689-TEPBGA II (31x31)
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA689
QorIQ, 32-Bit Power Arch SoC, 2 X 1GHz, DDR2/3 w/ECC, GbE, PCIe, SRIO, USB, -40 to 125C, R2.1
MPU, 32BIT, 1.2GHZ, BGA-689; Series:QorIQ P2; Core Size:32bit; Program Memory Size:(Not Available); Digital IC Case Style:BGA; No. of Pins:689; CPU Speed:1.2GHz; Embedded Interface Type:Ethernet, I2C, SPI, UART, USB
MPU, 32BIT, 1GHZ, TEPBGA-689; Product Range: QorIQ Family P2020 Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: -; No. of Pins: 689Pins; MPU Case Style: TEPBGA-II; Supply Voltage Min: -; Supply Voltage Max: 1

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP