NXP Semiconductors P1014NXE5DFB

RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA425
$ 41.693
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors P1014NXE5DFB.

IHS

Datasheet100 pages14 years ago

Augswan

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 41.693
$ 32.83
$ 32.83
Stock
134,182
131,472
131,472
Authorized Distributors
2
3
3
Case/Package
FBGA
FBGA
FBGA
Number of Pins
-
-
-
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
100 MHz
100 MHz
100 MHz
Interface
Ethernet, I2C, SPI, UART, USB
Ethernet, I2C, SPI, UART, USB
Ethernet, I2C, SPI, UART, USB
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
1.05 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A002.A
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2014-05-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-09-09
LTD Date2023-12-15

Related Parts

NXP SemiconductorsP1014NSN5DFB
RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA425
NXP SemiconductorsP1014NSE5DFB
RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA425
NXP SemiconductorsP1010NSE5DFA
PowerPC e500v2 Microprocessor IC QorIQ P1 1 Core, 32-Bit 1.0GHz 425-TEPBGA I (19x19)
Microprocessor, ARM Cortex-A5, SAMA5D3 Series, 536 MHz, 1.08 V to 1.32 V, LFBGA-324
MCU 32-Bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LFBGA Tray
MCU 32-Bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LFBGA Tray

Descriptions

Descriptions of NXP Semiconductors P1014NXE5DFB provided by its distributors.

RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA425
FLOATING POINT MICROPROCESSOR RISC USB 2.0 + PHY (1) BALL IC Microprocessor -40C~105C TA 19mm 0.95V 100MHz
QorIQ, 32-Bit Power Arch, SoC, 533 MHz, USB, SATA, SEC, GbE, PCIe, DDR3, -40C to 105C, Rev2.01
MPU QorIQ P1014 45nm 533MHz 425-Pin TEBGA I
IC MPU QORIQ P1 800MHZ 425TEPBGA
Motor Driver CMOS Parallel 20-HSOP

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP