Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors P1014NSE5DFB

RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA425
$ 37.69
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors P1014NSE5DFB.

IHS

Datasheet100 pages15 years ago

SHENGYU ELECTRONICS

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 37.69
$ 34.133
$ 34.133
Stock
202,921
199,468
199,468
Authorized Distributors
4
3
3
Case/Package
FBGA
FBGA
FBGA
Number of Pins
-
-
-
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Interface
Ethernet, I2C, SPI, UART, USB
Ethernet, I2C, SPI, UART, USB
Ethernet, I2C, SPI, UART, USB
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
1.05 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A002.A
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2014-05-28
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

NXP SemiconductorsP1014NSN5DFB
RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA425
NXP SemiconductorsP1010NSE5DFA
PowerPC e500v2 Microprocessor IC QorIQ P1 1 Core, 32-Bit 1.0GHz 425-TEPBGA I (19x19)
NXP SemiconductorsP1010NXE5DFB
RISC Microprocessor, 32-Bit, 533MHz, CMOS, P425
Microprocessor, ARM Cortex-A5, SAMA5D3 Series, 536 MHz, 1.08 V to 1.32 V, LFBGA-324
MCU 32-Bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LFBGA Tray
MCU 32-Bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LFBGA Tray

Descriptions

Descriptions of NXP Semiconductors P1014NSE5DFB provided by its distributors.

RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA425
IC MPU Q OR IQ 800MHZ 425TEBGA / PowerPC e500v2 Microprocessor IC series 1 Core, 32-Bit 800MHz 425-TEPBGA I (19x19)
QorIQ, 32-Bit Power Arch, SoC, 533 MHz, USB, SATA, SEC, GbE, PCIe, DDR3, 0-105C, Rev2.01
NXP Semiconductors SCT
MPU QorIQ P1014 45nm 425-Pin TEBGA I EACH
IC MPU QORIQ P1 800MHZ 425TEPBGA

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP