NXP Semiconductors P1014NSE5HFB

RISC Microprocessor, 32-Bit, 800MHz, CMOS, PBGA425
$ 41.065
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors P1014NSE5HFB.

IHS

Datasheet100 pages14 years ago

SHENGYU ELECTRONICS

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 41.065
$ 37.606
$ 37.606
Stock
72,122
127,932
127,932
Authorized Distributors
4
4
4
Case/Package
FBGA
FBGA
FBGA
Number of Pins
-
-
-
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
100 MHz
100 MHz
100 MHz
Interface
Ethernet, I2C, SPI, UART, USB
Ethernet, I2C, SPI, UART, USB
Ethernet, I2C, SPI, UART, USB
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
1.05 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A002.A
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2014-05-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-09
LTD Date2023-12-15

Related Parts

NXP SemiconductorsMCIMX537CVV8C
RISC Microprocessor, 32-Bit, 800MHz, CMOS, PBGA529
NXP SemiconductorsMCIMX536AVV8C
Automotive and Infotainment Applications Processors | IC MPU I.MX53 800MHZ 529TEBGA
NXP SemiconductorsMCIMX534AVV8C
i.MX53 Series 3.3 V 800 MHz 32-Bit Automotive Infotainment Processor-TEBGA-2-529

Descriptions

Descriptions of NXP Semiconductors P1014NSE5HFB provided by its distributors.

RISC Microprocessor, 32-Bit, 800MHz, CMOS, PBGA425
QorIQ, 32-Bit Power Arch, SoC, 800 MHz, USB, SATA, SEC, GbE, PCIe, DDR3, 0-105C, Rev2.01
MPU QorIQ P1014 32bit 45nm 800MHz 425-Pin TEBGA I Tray
IC MPU QORIQ P1 800MHZ 425TEPBGA

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP