NXP Semiconductors P1014NSE5FFA

PowerPC e500v2 Microprocessor IC QorIQ P1 1 Core, 32-Bit 800MHz 425-TEPBGA1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors P1014NSE5FFA.

IHS

Datasheet100 pages14 years ago

Factory Futures

SHENGYU ELECTRONICS

Freescale Semiconductor

_legacy Avnet

Alternate Parts

Price @ 1000
$ 32.985
$ 32.985
Stock
76,238
52,658
52,658
Authorized Distributors
0
4
4
Case/Package
FBGA
FBGA
FBGA
Number of Pins
425
-
-
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
100 MHz
100 MHz
100 MHz
Interface
Ethernet, USB
Ethernet, I2C, SPI, UART, USB
Ethernet, I2C, SPI, UART, USB
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
1.05 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code5A002.A
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2014-05-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-05-30
LTD Date2016-05-29

Related Parts

NXP SemiconductorsP1014NSN5DFA
RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA425
NXP SemiconductorsP1014NSN5HFA
PowerPC e500v2 Microprocessor IC QorIQ P1 1 Core, 32-Bit 800MHz 425-TEPBGA I (19x19)
NXP SemiconductorsP1010NSE5HHB
MPU QorIQ P1010 RISC 32Bit 800MHz 425-Pin TEBGA I Each
Microprocessor, ARM Cortex-A5, SAMA5D3 Series, 536 MHz, 1.08 V to 1.32 V, LFBGA-324
MCU 32-Bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LFBGA Tray
MCU 32-Bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LFBGA Tray

Descriptions

Descriptions of NXP Semiconductors P1014NSE5FFA provided by its distributors.

PowerPC e500v2 Microprocessor IC QorIQ P1 1 Core, 32-Bit 800MHz 425-TEPBGA1
RISC Microprocessor, 32-Bit, 667MHz, CMOS, PBGA425
MPU QorIQ P1014 45nm 667MHz 425-Pin TEBGA I EACH
QorIQ, 32-Bit Power Arch, SoC, 667 MHz, USB, SATA, SEC, GbE, PCIe, DDR3, 0-105C
QORIQ RISC MICROPROCESSOR, POWER
IC MPU QORIQ P1 667MHZ 425TEPBGA
IC MPU Q OR IQ 800MHZ 425TEBGA1
IC MPU QORIQ 800MHZ 425TEPBGA1

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP