What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors P1014NSN5FFB

RISC Microprocessor, 32-Bit, 667MHz, CMOS, PBGA425
$ 33.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors P1014NSN5FFB.

IHS

Datasheet100 pages14 years ago

SHENGYU ELECTRONICS

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 33.29
$ 27.767
$ 27.767
Stock
53,390
61,412
61,412
Authorized Distributors
5
2
2
Case/Package
FBGA
FBGA
FBGA
Number of Pins
-
425
425
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
100 MHz
100 MHz
100 MHz
Interface
Ethernet, I2C, SPI, UART, USB
Ethernet, USB
Ethernet, USB
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
1.05 V
1.05 V
1.05 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2014-05-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-09-09
LTD Date2023-12-15

Related Parts

NXP SemiconductorsP1014NSE5FFB
RISC Microprocessor, 32-Bit, 667MHz, CMOS, PBGA425
Microprocessor, ARM Cortex-A5, SAMA5D3 Series, 536 MHz, 1.08 V to 1.32 V, LFBGA-324
MCU 32-Bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LFBGA Tray
MCU 32-Bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LFBGA Tray
NXP SemiconductorsMCIMX537CVV8C
RISC Microprocessor, 32-Bit, 800MHz, CMOS, PBGA529
NXP SemiconductorsMCIMX536AVV8C
Automotive and Infotainment Applications Processors | IC MPU I.MX53 800MHZ 529TEBGA

Descriptions

Descriptions of NXP Semiconductors P1014NSN5FFB provided by its distributors.

RISC Microprocessor, 32-Bit, 667MHz, CMOS, PBGA425
FLOATING POINT MICROPROCESSOR RISC USB 2.0 + PHY (1) BALL IC Microprocessor 0C~105C TA 19mm 0.95V 100MHz
QorIQ, 32-Bit Power Arch, SoC, 667 MHz, USB, SATA, GbE, PCIe, DDR3, 0-105C, Rev2.01
NXP Semiconductors SCT
MPU QorIQ P1014 45nm 667MHz 425-Pin TEPBGA1
IC MPU QORIQ P1 800MHZ 425TEPBGA
USB 2.0 + PHY (1) 800MHz SATA 3Gbps (2) L1/L2 CACHE 1 667MHz 32KB 1.5V,1.8V,2.5V,3.3V CAN,Ethernet,I2C,SPI,UART,USB 10Mbps,100Mbps,1Gbps 32bit PowerPC e500v2 BGA 19mm*19m

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP